225P10491WD3
Cornell DubilierOrange Drop® Polyester Film/Foil Capacitor - 0.1uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
225P10491WD3
RoHS:
Yes
HTS:
8532250070
ECCN:
EAR99
Supplier Standard Pack
100
Dielectric:
PET
Voltage:
100,70 VDC|VAC
Capacitance Value:
0.1 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
17.8 x 10.2 x 14 mm
The Cornell Dubilier part 225P10491WD3 is an Orange Drop® Polyester Film/Foil Capacitor with a capacitance of 0.1uF (+/-) 10% and a voltage rating of 100VDC. This high-quality capacitor is designed with a 1.25 inch Hockey Stick Crimp Lead for easy installation and reliable performance. It is ideal for various electronic applications, providing excellent stability, low distortion, and high insulation resistance. The Orange Drop® technology ensures superior sound quality and durability, making it a popular choice among audio enthusiasts and professionals.
Search Keywords:
225P10491WD3
IN STOCK:
650
Can Ship immediately
Manufacturer Stock:
63
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
100
$1.576
$157.600
300
$1.559
$467.700
500
$1.543
$771.500
1,000
$1.528
$1,528.000
2,500
$1.513
$3,782.500
5,000
$1.497
$7,485.000
7,500
$1.482
$11,115.000
10,000
+
$1.468
$14,680.000
Product Changes
CUSTOMERS
ALSO BOUGHT
513002B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 13.4°C/W Black Anodized
282841-2
PCB Terminal Block - Header - Wire-to-Board - 2 Positions - 0.200" (5.08mm) Pitch - 30 to ...
CD15FD221JO3F
Mica Capacitor - Standard Dipped - 220pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...
4308R-102-102LF
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
DMT1D1K-F
Cap Film 0.001uF 100V PET 10% (13 X 5 X 9mm) Radial 10mm 125°C