help desk software
DATA SHEET

225P10491WF1

Cornell Dubilier

Orange Drop® Polyester Film/Foil Capacitor - 0.1uF (+/-) 10% - 100VDC - 1.25 inch Hairpin Crimp Lead

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
225P10491WF1
RoHS:
Yes
HTS:
8532250070
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Dielectric:
PET
Voltage:
100,70 VDC|VAC
Capacitance Value:
0.1 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
17.8 x 10.2 x 14 mm
Orange Drop® Polyester Film/Foil Capacitor - 0.1uF (+/-) 10% - 100VDC - 1.25 inch Hairpin Crimp Lead
Search Keywords:
225P10491WF1
IN STOCK: 2,850
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.08
$208.000
300
$1.99
$597.000
500
$1.56
$780.000
1,000
$1.36
$1,360.000
2,500
$1.33
$3,325.000
5,000
$1.29
$6,450.000
7,500
$1.27
$9,525.000
10,000 +
$1.26
$12,600.000
Tools/3D Models