help desk software
DATA SHEET

225P10494XD3

Cornell Dubilier

Orange Drop® Polyester Film/Foil Capacitor - 0.1uF (+/-) 10% - 400VDC - 1.25 inch Hockey Stick Crimp Lead .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
225P10494XD3
RoHS:
Yes
HTS:
8532250070
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Dielectric:
PET
Voltage:
400,200 VDC|VAC
Capacitance Value:
0.1 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
20.3 x 13.2 x 21.3 mm
The Cornell Dubilier 225P10494XD3 is a high-quality Orange Drop® polyester film/foil capacitor designed to provide reliable performance in various electronic applications. This capacitor has a capacitance of 0.1uF with a tolerance of (+/-) 10% and a maximum voltage rating of 400VDC. The capacitor features 1.25 inch hockey stick crimp leads for easy installation and excellent connectivity. With its durable construction and precise performance specifications, the Cornell Dubilier 225P10494XD3 is a dependable choice for your capacitor needs.
Search Keywords:
225P10494XD3
IN STOCK: 309
Can Ship immediately
On Order:
1,000   can ship 1/15/25 
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.444
$24.440
50
$1.831
$91.550
300
$1.746
$523.800
500
$1.707
$853.500
1,000
$1.678
$1,678.000
2,500
$1.639
$4,097.500
5,000
$1.610
$8,050.000
7,500 +
$1.594
$11,955.000
Tools/3D Models