225P15492XD3
Cornell DubilierOrange Drop® Polyester Film/Foil Capacitor - 0.15uF (+/-) 10% - 200VDC - 1.25 inch Hockey Stick Crimp Lead
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
225P15492XD3
RoHS:
Yes
HTS:
8532250070
ECCN:
EAR99
Supplier Standard Pack
100
Dielectric:
PET
Voltage:
200,140 VDC|VAC
Capacitance Value:
0.15 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
20.3 x 10.4 x 18.8 mm
Orange Drop® Polyester Film/Foil Capacitor - 0.15uF (+/-) 10% - 200VDC - 1.25 inch Hockey Stick Crimp Lead
Search Keywords:
225P15492XD3
IN STOCK:
2,601
Can Ship immediately
Manufacturer Stock:
352
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
1
$5.101
$5.101
10
$4.637
$46.370
100
$2.862
$286.200
300
$2.473
$741.900
500
$2.281
$1,140.500
1,000
$2.104
$2,104.000
2,500
$2.073
$5,182.500
5,000
$2.052
$10,260.000
7,500
+
$2.032
$15,240.000
CUSTOMERS
ALSO BOUGHT
513002B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 13.4°C/W Black Anodized
3-794618-6
06P MICRO MNL ASSY R/A HDR LF
3386P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
4308R-102-102LF
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
DMT1D1K-F
Cap Film 0.001uF 100V PET 10% (13 X 5 X 9mm) Radial 10mm 125°C