225P22391WD3
Cornell DubilierOrange Drop® Polyester Film/Foil Capacitor - 0.022uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
225P22391WD3
RoHS:
Yes
HTS:
8532250070
ECCN:
EAR99
Supplier Standard Pack
100
The CORNELL DUBILIER part 225P22391WD3 is a high-quality Orange Drop® Polyester Film/Foil Capacitor. It has a capacitance of 0.022uF with a tolerance of (+/-) 10%, making it suitable for a wide range of applications. With a voltage rating of 100VDC, this capacitor is designed to provide reliable and consistent performance. Its crimp lead is shaped like a 1.25-inch hockey stick, allowing for easy installation and secure connections. Whether you are a professional or a hobbyist, the CORNELL DUBILIER 225P22391WD3 capacitor is an excellent choice for your electronic projects.
Search Keywords:
225P22391WD3
IN STOCK:
1,768
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$2.204
$22.040
25
$2.031
$50.775
100
$1.516
$151.600
500
$1.268
$634.000
1,000
+
$1.145
$1,145.000
Product Changes
CUSTOMERS
ALSO BOUGHT
3-794618-6
06P MICRO MNL ASSY R/A HDR LF
DMT1D1K-F
Cap Film 0.001uF 100V PET 10% (13 X 5 X 9mm) Radial 10mm 125°C
3386P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
3299W-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
1757022
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...