help desk software
DATA SHEET

380LQ271M400K022

Cornell Dubilier

Aluminum Electrolytic Capacitor - 270uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
380LQ271M400K022
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Voltage:
400 VDC
Aluminum Electrolytic Capacitor - 270uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia.
Search Keywords:
380LQ271M400K022
IN STOCK: 315
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.81
$54.050
50
$10.65
$532.500
100
$10.50
$1,050.000
280
$10.33
$2,892.400
560
$5.47
$3,063.200
840
$3.85
$3,234.000
1,120 +
$3.77
$4,222.400
Tools/3D Models