help desk software
DATA SHEET

380LQ271M450K022

Cornell Dubilier

Aluminum Electrolytic Capacitor - 270uF ±20% - 450V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
380LQ271M450K022
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Voltage:
450 VDC
Aluminum Electrolytic Capacitor - 270uF ±20% - 450V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia.
Search Keywords:
380LQ271M450K022
IN STOCK: 215
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.92
$24.600
80
$4.05
$324.000
160
$3.88
$620.800
320
$3.73
$1,193.600
560
$3.59
$2,010.400
1,040
$3.50
$3,640.000
2,560
$3.41
$8,729.600
5,040 +
$3.36
$16,934.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models