380LQ272M200A052
Cornell DubilierAluminum Electrolytic Capacitor - 2700uF ±20% - 200V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
380LQ272M200A052
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Capacitance Value:
2700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
200 VDC
The Cornell Dubilier part 380LQ272M200A052 is a high-quality aluminum electrolytic capacitor designed for through-hole snap-in installation. It has a capacitance of 2700uF with a tolerance of (+/-) 20%, making it suitable for various applications. This capacitor can handle voltage up to 200VDC and has a compact size with a diameter of 35mm and a length of 50mm. With its reliable performance and durability, this Cornell Dubilier capacitor is an excellent choice for electronic projects that require stable and efficient power supply.
Search Keywords:
380LQ272M200A052
IN STOCK:
414
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$10.22
$51.100
25
$9.27
$231.750
80
$8.85
$708.000
160
$8.47
$1,355.200
320
$8.12
$2,598.400
560
$7.91
$4,429.600
1,040
+
$7.79
$8,101.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes