380LQ821M400A052
Cornell DubilierAluminum Electrolytic Capacitor - 820uF ±20% - 400V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
380LQ821M400A052
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Capacitance Value:
820 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Voltage:
400 VDC
Aluminum Electrolytic Capacitor - 820uF ±20% - 400V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia.
Search Keywords:
380LQ821M400A052
IN STOCK:
30
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$10.72
$53.600
25
$8.03
$200.750
80
$7.82
$625.600
160
$7.19
$1,150.400
320
$7.05
$2,256.000
560
$6.98
$3,908.800
1,040
+
$6.91
$7,186.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
IEGH111-28642-037-V
Circuit Breaker Magnetic (Hydraulic Delay) - Rocker - Panel Mount.
5553811-2
ASSY, EMI RCPT,24 POSN, SCR LK
CD15FD301JO3F
Mica Capacitor - Standard Dipped - 300pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...
SDA03H1BD
Low Profile DIP
B12J1K5E
Res Wirewound 1.5K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL