380LX122M400A082
Cornell DubilierAluminum Electrolytic Capacitor - 1200uF ±20% - 400V - 85°C - Through Hole Snap-In - 80mm x 35mm Dia. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
380LX122M400A082
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Capacitance Value:
1200 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Size:
35 x 80 mm
Termination Style:
Snap-In
Voltage:
400 VDC
The CORNELL DUBILIER part 380LX122M400A082 is an Aluminum Electrolytic Capacitor designed for performance and reliability. With a capacitance of 1200uF and a voltage rating of 400VDC, this capacitor is perfect for a wide range of applications. The radial through-hole snap-in design makes it easy to install, and the 35mm diameter and 80mm length ensure a compact and efficient form factor. Trust in the CORNELL DUBILIER part 380LX122M400A082 for high-quality, long-lasting capacitor performance.
Search Keywords:
380LX122M400A082
IN STOCK:
513
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$22.90
$114.500
50
$22.56
$1,128.000
100
$22.22
$2,222.000
280
$21.89
$6,129.200
560
$11.55
$6,468.000
840
$7.94
$6,669.600
1,120
+
$7.79
$8,724.800