380LX152M250A052
Cornell DubilierAluminum Electrolytic Capacitor - 1500uF ±20% - 250V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
380LX152M250A052
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
80
Capacitance Value:
1500 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
250 VDC
The Cornell Dubilier 380LX152M250A052 is a high-quality aluminum electrolytic capacitor designed for various electronic applications. With a capacitance of 1500uF and a voltage rating of 250V, this capacitor offers reliable performance and stability. Its through-hole snap-in design makes it easy to install, and its compact size of 50mm x 35mm Dia. ensures compatibility with a wide range of devices. Operating at a temperature of 85°C, this capacitor is suitable for demanding environments where consistent performance is required. Trust Cornell Dubilier for superior quality and performance in your electronic projects.
Search Keywords:
380LX152M250A052
IN STOCK:
1,120
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$9.55
$47.750
25
$6.68
$167.000
80
$6.11
$488.800
160
$5.95
$952.000
320
$5.79
$1,852.800
560
$5.74
$3,214.400
1,040
$5.68
$5,907.200
2,560
+
$5.62
$14,387.200
Product Guides
Product Changes