380LX223M050A052
Cornell DubilierAluminum Electrolytic Capacitor - 22000uF ±20% - 50V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
380LX223M050A052
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Capacitance Value:
22000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
50 VDC
The Cornell Dubilier part 380LX223M050A052 is a high-quality aluminum electrolytic capacitor designed for various applications. With a capacitance of 22000uF and a voltage rating of 50VDC, this radial, through-hole snap-in capacitor offers reliable performance and long operating life. It has a compact size of 35mm diameter and 50mm height, making it suitable for space-constrained installations. This capacitor is an excellent choice for demanding electronic circuits that require stable and efficient power storage and delivery.
Search Keywords:
380LX223M050A052
IN STOCK:
960
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$10.07
$50.350
50
$7.44
$372.000
100
$7.28
$728.000
280
$7.15
$2,002.000
560
$6.69
$3,746.400
840
$6.59
$5,535.600
1,120
+
$6.49
$7,268.800
Please Note:
Item may be subject to tariff fee if shipping within the United States