help desk software
DATA SHEET

380LX331M450A042

Cornell Dubilier

Aluminum Electrolytic Capacitor - 330uF ±20% - 450V - 85°C - Through Hole Snap-In - 40mm x 35mm Dia. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
380LX331M450A042
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Voltage:
450 VDC
The CORNELL DUBILIER part 380LX331M450A042 is an aluminum electrolytic capacitor designed for various electronic applications. This radial capacitor features a convenient through-hole snap-in mounting style, making it easy to install and secure. With a capacitance of 330uF and a voltage rating of 450VDC, it offers reliable performance and stable operation. Measuring 35mm in diameter and 40mm in height, this capacitor is compact and suitable for space-constrained installations. Trust in the CORNELL DUBILIER 380LX331M450A042 to provide reliable and efficient capacitance support for your electronic projects.
Search Keywords:
380LX331M450A042
IN STOCK: 66
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.88
$69.400
50
$13.67
$683.500
100
$13.46
$1,346.000
280
$13.26
$3,712.800
560
$7.02
$3,931.200
840
$4.94
$4,149.600
1,120 +
$4.84
$5,420.800
Tools/3D Models