381LQ182M200A042
Cornell DubilierAluminum Electrolytic Capacitor - 1800uF ±20% - 200V - 105°C - Through Hole Snap-In - 40mm x 35mm Dia. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
381LQ182M200A042
RoHS:
Yes
HTS:
8532220040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Capacitance Value:
1800 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
200 VDC
The Cornell Dubilier part 381LQ182M200A042 is a high-quality aluminum electrolytic capacitor designed for use in various electronic applications. With a capacitance of 1800uF and a voltage rating of 200VDC, this capacitor is capable of storing and releasing electrical energy efficiently.It features a convenient radial through-hole snap-in design, allowing for easy installation and secure mounting on circuit boards. The capacitor has a compact size, with a diameter of 35mm and a height of 40mm, making it suitable for space-constrained environments.Built with excellent electrical performance and long-term reliability in mind, this capacitor is ideal for use in power supplies, audio amplifiers, motor drives, and other demanding electronic systems. Its aluminum construction ensures excellent heat dissipation and improved electrical conductivity for optimized performance.Whether you need to replace a faulty capacitor or enhance the performance of your electronic devices, the Cornell Dubilier part 381LQ182M200A042 is a reliable and durable choice that guarantees stable and efficient operation.
Search Keywords:
381LQ182M200A042
IN STOCK:
147
Ships today, if you order in
On Order:
647
can ship 1/15/25
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$12.40
$62.000
25
$8.67
$216.750
80
$7.76
$620.800
160
$7.52
$1,203.200
320
$7.45
$2,384.000
560
$7.37
$4,127.200
1,040
+
$7.30
$7,592.000
Product Guides
Product Changes