381LQ221M450K022
Cornell DubilierAluminum Electrolytic Capacitor - 220uF ±20% - 450V - 105°C - Through Hole Snap-In - 30mm x 30mm Dia. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
381LQ221M450K022
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
The CORNELL DUBILIER part 381LQ221M450K022 is an aluminum electrolytic capacitor designed for reliable performance in various electronic applications. It features a radial through-hole snap-in configuration, allowing for easy installation and secure connection. With a capacitance of 220uF and a voltage rating of 450VDC, this capacitor offers ample power storage and stability in demanding circuits. Measuring 30mm in diameter and 30mm in height, it provides a compact size while still delivering efficient performance. Trust in the CORNELL DUBILIER 381LQ221M450K022 for effective filtering, smoothing, and energy storage capabilities in your electronic projects.
Search Keywords:
381LQ221M450K022
IN STOCK:
470
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
4
$6.678
$26.712
10
$5.254
$52.540
25
$5.035
$125.875
50
$4.279
$213.950
100
$4.049
$404.900
250
$3.784
$946.000
500
+
$3.478
$1,739.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2100HT-100-H-RC
Inductor High Current Toroid 10uH/7.6uH 15% 1KHz 9.9A 0.012Ohm DCR RDL
7020B-MTG
Heat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 8.7°C/W Black Anodized
EE2-12NU
Signal Relay 12VDC 2A DPDT(15x9.5x10)mm SMD
HVC0603T1006FET
Res Thick Film 0603 100M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R