381LQ331M400K032
Cornell DubilierAluminum Electrolytic Capacitor - 330uF ±20% - 400V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
381LQ331M400K032
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
The Cornell Dubilier part 381LQ331M400K032 is an aluminum electrolytic capacitor designed for various electronic applications. With its radial through-hole snap-in mounting style, this capacitor allows for easy and secure installation on circuit boards or other electronic devices. It has a capacitance value of 330uF and a maximum voltage rating of 400VDC, making it suitable for high-powered applications. The capacitor has a compact size, measuring 30mm in diameter and 35mm in height, ensuring space-saving integration in tight electronic assemblies. With its excellent performance and durable construction, this Cornell Dubilier capacitor guarantees reliable and efficient operation in a wide range of electronic systems.
Search Keywords:
381LQ331M400K032
IN STOCK:
603
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$5.29
$26.450
80
$4.35
$348.000
160
$4.17
$667.200
320
$4.00
$1,280.000
560
$3.85
$2,156.000
1,040
$3.76
$3,910.400
2,560
$3.67
$9,395.200
5,040
+
$3.61
$18,194.400
Please Note:
Item may be subject to tariff fee if shipping within the United States