381LR101M450J022
Cornell DubilierAluminum Electrolytic Capacitor - 100uF ±20% - 450V - 105°C - Through Hole Snap-In - 30mm x 25mm Dia.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
381LR101M450J022
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
100
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
25 x 30 mm
Termination Style:
Snap-In
Voltage:
450 VDC
Aluminum Electrolytic Capacitor - 100uF ±20% - 450V - 105°C - Through Hole Snap-In - 30mm x 25mm Dia.
Search Keywords:
381LR101M450J022
IN STOCK:
2,420
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$7.23
$72.300
250
$7.12
$1,780.000
500
$7.02
$3,510.000
750
$6.91
$5,182.500
1,500
$3.65
$5,475.000
2,250
$2.51
$5,647.500
3,000
+
$2.46
$7,380.000
Please Note:
Item may be subject to tariff fee if shipping within the United States