381LR221M450K032
Cornell DubilierAluminum Electrolytic Capacitor - 220uF ±20% - 450V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
381LR221M450K032
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
30 x 35 mm
Termination Style:
Snap-In
Voltage:
450 VDC
The Cornell Dubilier part 381LR221M450K032 is a high-quality aluminum electrolytic capacitor designed for various electronic applications. This radial capacitor is ideal for through-hole snap-in mounting, ensuring easy installation. With a capacitance of 220uF and a voltage rating of 450VDC, it provides reliable capacitance and voltage support. The capacitor's compact dimensions of 30mm in diameter and 35mm in height make it suitable for space-constrained environments. It is a durable and long-lasting component, built to meet demanding industry standards.
Search Keywords:
381LR221M450K032
IN STOCK:
434
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
4
$6.833
$27.332
10
$5.353
$53.530
25
$5.045
$126.125
50
$4.657
$232.850
100
$4.049
$404.900
250
$3.912
$978.000
500
+
$3.517
$1,758.500
Please Note:
Item may be subject to tariff fee if shipping within the United States