381LR331M450A042
Cornell DubilierAluminum Electrolytic Capacitor - 330uF ±20% - 450V - 105°C - Through Hole Snap-In - 40mm x 35mm Dia. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
381LR331M450A042
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
The CORNELL DUBILIER part 381LR331M450A042 is a high-quality aluminum electrolytic capacitor designed for a wide range of applications. Featuring a radial through-hole snap-in design, this capacitor is easy to install and offers excellent stability. With a capacitance of 330uF and a voltage rating of 450VDC, it provides reliable and efficient performance. The capacitor has a compact size of 35mm in diameter and 40mm in height, making it suitable for space-constrained projects. Trust in the CORNELL DUBILIER part 381LR331M450A042 for your capacitor needs, ensuring long-lasting and dependable results.
Search Keywords:
381LR331M450A042
IN STOCK:
3,906
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$8.799
$43.995
25
$5.956
$148.900
80
$5.833
$466.640
160
$5.429
$868.640
320
$5.171
$1,654.720
560
$5.063
$2,835.280
1,040
$5.013
$5,213.520
2,560
+
$4.963
$12,705.280
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes