381LX181M450K032
Cornell DubilierAluminum Electrolytic Capacitor - 180uF ±20% - 450V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
381LX181M450K032
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
80
Capacitance Value:
180 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Aluminum Electrolytic Capacitor - 180uF ±20% - 450V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia.
Search Keywords:
381LX181M450K032
IN STOCK:
240
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$10.13
$50.650
50
$9.98
$499.000
100
$9.82
$982.000
280
$9.68
$2,710.400
560
$5.12
$2,867.200
840
$3.60
$3,024.000
1,120
+
$3.53
$3,953.600