help desk software
DATA SHEET

381LX271M400A022

Cornell Dubilier

Aluminum Electrolytic Capacitor - 270uF ±20% - 400V - 105°C - Through Hole Snap-In - 30mm x 35mm Dia.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
381LX271M400A022
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Capacitance Value:
2702179uF
Tolerance:
202203%
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole2190
Size:
35 x 30 mm
Termination Style:
Snap-In2202
Voltage:
4002205VDC
Aluminum Electrolytic Capacitor - 270uF ±20% - 400V - 105°C - Through Hole Snap-In - 30mm x 35mm Dia.
Search Keywords:
381LX271M400A022
IN STOCK: 135
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.14
$25.700
80
$4.23
$338.400
160
$4.06
$649.600
320
$3.89
$1,244.800
560
$3.75
$2,100.000
1,040
$3.65
$3,796.000
2,560
$3.57
$9,139.200
5,040 +
$3.51
$17,690.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models