help desk software
DATA SHEET

381LX331M200J012

Cornell Dubilier

Aluminum Electrolytic Capacitor - 330uF ±20% - 200V - 105°C - Through Hole Snap-In - 25mm x 25mm Dia.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
381LX331M200J012
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
200 VDC
Aluminum Electrolytic Capacitor - 330uF ±20% - 200V - 105°C - Through Hole Snap-In - 25mm x 25mm Dia.
Search Keywords:
381LX331M200J012
IN STOCK: 180
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.353
$235.300
300
$2.096
$628.800
500
$2.043
$1,021.500
1,000
$1.953
$1,953.000
2,500
$1.896
$4,740.000
5,000
$1.877
$9,385.000
7,500
$1.858
$13,935.000
10,000 +
$1.840
$18,400.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models