help desk software
DATA SHEET

381LX331M450A042

Cornell Dubilier

Aluminum Electrolytic Capacitor - 330uF ±20% - 450V - 105°C - Through Hole Snap-In - 40mm x 35mm Dia.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
381LX331M450A042
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Aluminum Electrolytic Capacitor - 330uF ±20% - 450V - 105°C - Through Hole Snap-In - 40mm x 35mm Dia.
Search Keywords:
381LX331M450A042
IN STOCK: 439
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.03
$35.150
25
$5.96
$149.000
80
$5.54
$443.200
160
$5.39
$862.400
320
$5.12
$1,638.400
560
$5.04
$2,822.400
1,040
$4.97
$5,168.800
2,560 +
$4.87
$12,467.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models