500C634U025FP2D
Cornell DubilierAluminum Electrolytic Capacitor - 630000uF -10% +75% - 25V - 95°C - 5.875" x 3.5" Dia.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
500C634U025FP2D
RoHS:
Yes
HTS:
8532220085
ECCN:
EAR99
Supplier Standard Pack
1
Capacitance Value:
0.632179F
Tolerance:
-102203% to 752203%
Operating Temperature:
-40 to 95 °C
Mounting:
Clamp Mount2190
Size:
88.9 X 149.23 mm
Termination Style:
Screw Terminal2202
Voltage:
252205VDC
Aluminum Electrolytic Capacitor - 630000uF -10% +75% - 25V - 95°C - 5.875" x 3.5" Dia.
Search Keywords:
500C634U025FP2D
IN STOCK:
60
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$192.23
$192.230
3
$184.83
$554.490
8
$177.72
$1,421.760
20
+
$170.89
$3,417.800
Product Guides