help desk software
DATA SHEET

AFK226M2AF24VT-F

Cornell Dubilier

Aluminum Electrolytic Capacitor - SMD - Low ESR - Withstands 30 G Vibration - 22uF ±20% - 100VDC - 8mm Dia x 10.2mm - RoHS - Tape&Reel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
AFK226M2AF24VT-F
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Capacitance Value:
222179uF
Tolerance:
202203%
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount2190
Size:
8 x 10.5 mm
Termination Style:
N/R
Voltage:
1002205VDC
The Cornell Dubilier AFK226M2AF24VT-F is a high-quality aluminum electrolytic capacitor designed for SMD (Surface Mount Device) applications. With a low ESR (Equivalent Series Resistance) rating, this capacitor provides excellent performance and reliability. It can also withstand vibrations up to 30 G, making it ideal for use in applications where durability is required. This capacitor has a capacitance of 22uF and a voltage rating of 100VDC. With its compact size of 8mm in diameter and 10.2mm in height, it can easily fit into compact electronic designs. Additionally, this component is RoHS compliant, ensuring that it meets the highest standards of environmental friendliness. The capacitor is conveniently packaged in tape and reel format for easy integration into automated assembly processes.
Search Keywords:
AFK226M2AF24VTF
IN STOCK: 284
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.990
$29.900
25
$2.886
$72.150
50
$2.388
$119.400
125
$2.197
$274.625
250
$2.108
$527.000
375
$2.087
$782.625
500 +
$1.610
$805.000
Tools/3D Models