CD10CD050DO3F
Cornell DubilierMica Capacitor - Standard Dipped - 5pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD10CD050DO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Lead Diameter:
0.4 mm
Family:
CD10
Dimension:
9.1(Max) x 4.8(Max) x 8.4(Max) mm
Capacitance Value:
5 pF
Lead Pitch For Radial:
3.6 mm
Construction:
N/A
Mica Capacitor - Standard Dipped - 5pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Search Keywords:
CD10CD050DO3F
IN STOCK:
1,000
Can Ship immediately
Manufacturer Stock:
1,100
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
100
$2.97
$297.000
300
$2.75
$825.000
500
$2.55
$1,275.000
1,000
$2.09
$2,090.000
2,500
$1.66
$4,150.000
5,000
$1.61
$8,050.000
7,500
$1.59
$11,925.000
10,000
+
$1.57
$15,700.000