help desk software
DATA SHEET

CD10CD180JO3F

Cornell Dubilier

Mica Capacitor - Standard Dipped - 18pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD10CD180JO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Reel
Capacitance Value:
18 pF
Dimension:
9.1(Max) x 4.8(Max) x 8.4(Max) mm
Lead Diameter:
0.4 mm
Lead Pitch For Radial:
3.6 mm
Construction:
N/A
Family:
CD10
Mica Capacitor - Standard Dipped - 18pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Search Keywords:
CD10CD180JO3F
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.80
$280.000
300
$2.61
$783.000
500
$2.42
$1,210.000
1,000
$2.00
$2,000.000
2,500
$1.59
$3,975.000
5,000
$1.55
$7,750.000
7,500
$1.52
$11,400.000
10,000 +
$1.50
$15,000.000
Tools/3D Models