Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD10ED200JO3
RoHS:
No
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Capacitance Value:
20 pF
Lead Diameter:
0.4 mm
Family:
CD10
Construction:
N/A
Dimension:
9.1(Max) x 4.8(Max) x 8.4(Max) mm
Lead Pitch For Radial:
3.6 mm
Cap Mica 20pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
Search Keywords:
CD10ED200JO3
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
800
Can Ship immediately
Manufacturer Stock:
2,600
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
100
$1.65
$165.000
300
$1.63
$489.000
500
$1.61
$805.000
1,000
$1.60
$1,600.000
2,500
$1.58
$3,950.000
5,000
$1.57
$7,850.000
7,500
$1.55
$11,625.000
10,000
+
$1.54
$15,400.000