CD10ED270JO3F
Cornell DubilierCap Mica 27pF 500V 5% (9.4 X 4.8 X 8.4mm) Radial 3.6mm 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD10ED270JO3F
RoHS:
Yes
HTS:
8532290020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Lead Diameter:
0.4 mm
Construction:
N/A
Dimension:
9.4(Max) x 4.8(Max) x 8.4(Max) mm
Family:
CD10
Capacitance Value:
27 pF
Lead Pitch For Radial:
3.6 mm
The Cornell Dubilier CD10ED270JO3F is a high-quality mica capacitor with a capacitance of 27pF and a voltage rating of 500V. This compact capacitor (9.4 x 4.8 x 8.4mm) is designed with a radial lead spacing of 3.6mm, making it easy to install in various electronic applications. With a tolerance of 5% and a maximum operating temperature of 125°C, this capacitor ensures reliable performance in demanding environments.
Search Keywords:
CD10ED270JO3F
IN STOCK:
1,220
Can Ship immediately
On Order:
100
can ship 12/4/24
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$3.179
$31.790
25
$3.148
$78.700
100
$2.200
$220.000
500
$1.862
$931.000
1,000
$1.823
$1,823.000
2,000
+
$1.805
$3,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103168-8
20 MODII HDR DRST SHRD .100CL
40-6518-10
IC & Component Socket - 40 Contacts - DIP - 2.54 mm - 518 Series - 15.24 mm - Beryllium Co...
3386X-1-253LF
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm...
BX0023
Battery Holder - PP3 (9V) x 1 - Panel - SOLDER LUG
SS65100-030F
Conn Telephone/Telecom F 10 POS 2.54mm Solder ST Thru-Hole 10 Terminal 1 Port