CD10ED390JO3F
Cornell DubilierCap Mica 39pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD10ED390JO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Family:
CD10
Lead Pitch For Radial:
3.6 mm
Dimension:
9.4(Max) x 4.8(Max) x 8.6(Max) mm
Construction:
N/A
Capacitance Value:
39 pF
Lead Diameter:
0.4 mm
The Cornell Dubilier CD10ED390JO3F is a high-quality mica capacitor with a capacitance of 39pF and a voltage rating of 500V. This radial lead capacitor has a tolerance of 5% and compact dimensions measuring 9.4mm x 4.8mm x 8.6mm. With a lead spacing of 3.6mm and a temperature rating of 125°C, this capacitor is ideal for applications requiring precise and stable capacitance values in a reliable package.
Search Keywords:
CD10ED390JO3F
IN STOCK:
50
Can Ship immediately
On Order:
500
can ship 12/4/24
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$5.940
$59.400
100
$2.739
$273.900
300
$2.638
$791.400
500
$2.427
$1,213.500
1,000
$2.365
$2,365.000
2,500
$2.341
$5,852.500
5,000
$2.318
$11,590.000
7,500
+
$2.294
$17,205.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3299W-1-101LF
Trimmer Potentiometer - 100 Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
H834KBDA
H8 34K 0.1% 25PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
30VB6
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
TP2510N8-G
Trans MOSFET P-CH Si 100V 0.48A 4-Pin(3+Tab) SOT-89 T/R
3EEA1
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount