CD10ED820JO3F
Cornell DubilierCap Mica 82pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD10ED820JO3F
RoHS:
Yes
HTS:
8532290020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Construction:
N/A
Lead Pitch For Radial:
3.6 mm
Capacitance Value:
82 pF
Dimension:
9.4(Max) x 5.1(Max) x 8.9(Max) mm
Lead Diameter:
0.4 mm
Family:
CD10
The Cornell Dubilier CD10ED820JO3F is a high-quality capacitor designed for a wide range of applications. With a capacitance of 82pF and a voltage rating of 500V, this mica capacitor offers excellent stability and performance. Its compact size (9.4mm x 5.1mm x 8.9mm) and radial lead style with a lead spacing of 3.6mm make it easy to mount on printed circuit boards. This capacitor is constructed with durable materials and can withstand temperatures up to 125°C, ensuring reliability in demanding environments. With a tolerance of 5%, the CD10ED820JO3F is a reliable choice for various electronic projects.
Search Keywords:
CD10ED820JO3F
IN STOCK:
428
Can Ship immediately
Manufacturer Stock:
4,100
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
10
$3.11
$31.100
50
$2.64
$132.000
300
$2.39
$717.000
500
$2.23
$1,115.000
1,000
$1.89
$1,890.000
2,500
$1.46
$3,650.000
5,000
$1.42
$7,100.000
7,500
+
$1.40
$10,500.000