CD10FA391JO3F
Cornell DubilierCap Mica 390pF 100V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD10FA391JO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Dimension:
9.9(Max) x 5.6(Max) x 9.7(Max) mm
Capacitance Value:
390 pF
Construction:
N/A
Lead Diameter:
0.4 mm
Family:
CD10
Lead Pitch For Radial:
3.6 mm
The CD10FA391JO3F by Cornell Dubilier is a high-quality mica capacitor with a capacitance of 390pF and a voltage rating of 100V. This radial lead capacitor has a tolerance of 5% and measures 9.9 x 5.6 x 9.7mm, with a lead spacing of 3.6mm. It is designed to operate at temperatures up to 125°C and is supplied in tape and reel packaging for easy handling and storage. Perfect for a range of electronic applications requiring stable and reliable capacitance performance.
Search Keywords:
CD10FA391JO3F
IN STOCK:
50
Ships today, if you order in
You may purchase in-stock quantity up to 50
Minimum Order:
100
Available in less than min:
50
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$5.261
$5.261
100
$4.783
$478.300
300
$4.583
$1,374.900
500
$4.500
$2,250.000
1,000
$4.156
$4,156.000
2,500
$4.083
$10,207.500
5,000
$4.043
$20,215.000
7,500
$4.002
$30,015.000
10,000
+
$3.962
$39,620.000
Product Guides