CD10FC271JO3
Cornell DubilierCap Mica 270pF 300V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD10FC271JO3
RoHS:
No
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Dimension:
9.9(Max) x 5.6(Max) x 9.7(Max) mm
Lead Pitch For Radial:
3.6 mm
Lead Diameter:
0.4 mm
Family:
CD10
Capacitance Value:
270 pF
Construction:
N/A
The Cornell Dubilier CD10FC271JO3 is a reliable and high-quality mica capacitor with a capacitance of 270pF. It is designed to operate at a voltage rating of 300V with a tight tolerance of 5%. The capacitor has compact dimensions, measuring 9.9mm in length, 5.6mm in width, and 9.7mm in height, making it easy to fit into various electronic applications. It features a radial lead configuration with a lead spacing of 3.6mm, allowing for secure mounting on a circuit board. With its exceptional temperature resistance of up to 125°C, this capacitor can withstand harsh operating conditions. It is available in tape and reel packaging for added convenience and protection during transportation and storage.
Search Keywords:
CD10FC271JO3
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
158
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$4.663
$466.300
300
$4.469
$1,340.700
500
$3.932
$1,966.000
1,000
$3.380
$3,380.000
2,500
$3.125
$7,812.500
5,000
$3.094
$15,470.000
7,500
$3.063
$22,972.500
10,000
+
$3.032
$30,320.000