Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD10FD101JO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Lead Diameter:
0.4 mm
Capacitance Value:
100 pF
Lead Pitch For Radial:
3.6 mm
Dimension:
9.4(Max) x 5.1(Max) x 8.9(Max) mm
Construction:
N/A
Family:
CD10
Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C Bulk
Search Keywords:
CD10FD101JO3F
IN STOCK:
1,415
Can Ship immediately
Manufacturer Stock:
9,940
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
10
$2.367
$23.670
50
$2.030
$101.500
300
$2.000
$600.000
500
$1.980
$990.000
1,000
$1.960
$1,960.000
2,500
$1.941
$4,852.500
5,000
$1.921
$9,605.000
7,500
+
$1.902
$14,265.000