CD10FD151JO3F
Cornell DubilierCap Mica 150pF 500V 5% (9.7 X 5.3 X 9.1mm) Radial 3.6mm 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD10FD151JO3F
RoHS:
Yes
HTS:
8532290020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Lead Pitch For Radial:
3.6 mm
Capacitance Value:
150 pF
Construction:
N/A
Family:
CD10
Dimension:
9.7(Max) x 5.3(Max) x 9.1(Max) mm
Lead Diameter:
0.4 mm
The Cornell Dubilier CD10FD151JO3F is a high-quality mica capacitor with a capacitance of 150pF and a voltage rating of 500V. With a tolerance of 5%, this capacitor offers precise and reliable performance for various electronic applications. It features a compact size of 9.7 x 5.3 x 9.1mm, making it ideal for space-constrained designs. The radial lead style with a diameter of 3.6mm allows for easy installation on PCBs. Additionally, the CD10FD151JO3F can withstand high temperatures up to 125°C, ensuring excellent stability and durability in demanding environments.
Search Keywords:
CD10FD151JO3F
IN STOCK:
2,070
Can Ship immediately
Manufacturer Stock:
5,843
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
10
$2.573
$25.730
25
$2.139
$53.475
100
$1.731
$173.100
500
$1.446
$723.000
1,000
$1.365
$1,365.000
2,000
+
$1.291
$2,582.000
Product Guides