CD15CD050DO3
Cornell DubilierMica Capacitor - Standard Dipped - 5pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD15CD050DO3
RoHS:
No
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Construction:
N/A
Family:
CD15
Capacitance Value:
5 pF
Lead Pitch For Radial:
5.9 mm
Lead Diameter:
0.6 mm
Dimension:
11.4(Max) x 4.3(Max) x 9.1(Max) mm
Mica Capacitor - Standard Dipped - 5pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C
Search Keywords:
CD15CD050DO3
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
900
Can Ship immediately
Manufacturer Stock:
60
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
100
$1.427
$142.700
300
$1.328
$398.400
500
$1.285
$642.500
1,000
$0.942
$942.000
2,500
$0.853
$2,132.500
5,000
$0.832
$4,160.000
7,500
$0.820
$6,150.000
10,000
+
$0.807
$8,070.000