CD15CD050DO3F
Cornell DubilierMica Capacitor - Standard Dipped - 5pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD15CD050DO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Construction:
N/A
Family:
CD15
Capacitance Value:
5 pF
Dimension:
11.4(Max) x 4.3(Max) x 9.1(Max) mm
Lead Pitch For Radial:
5.9 mm
Lead Diameter:
0.6 mm
The Cornell Dubilier CD15CD050DO3F is a standard dipped mica capacitor with a capacitance of 5pF (+/- 0.5pF). It operates at a voltage of 500VDC and has a wide temperature range of -55°C to 125°C. With a temperature coefficient of -200 to 200ppm/°C, this capacitor provides excellent stability across varying temperature conditions. It is also RoHS compliant, ensuring it meets the necessary environmental standards. Ideal for a wide range of applications, this mica capacitor from Cornell Dubilier delivers reliable performance and durability.
Search Keywords:
CD15CD050DO3F
IN STOCK:
1,928
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.985
$98.500
300
$0.975
$292.500
500
$0.966
$483.000
1,000
$0.956
$956.000
2,500
$0.946
$2,365.000
5,000
$0.937
$4,685.000
7,500
$0.928
$6,960.000
10,000
+
$0.918
$9,180.000
Product Guides