CD15CD070DO3F
Cornell DubilierMica Capacitor - Standard Dipped - 7pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD15CD070DO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Lead Pitch For Radial:
5.9 mm
Capacitance Value:
7 pF
Family:
CD15
Dimension:
11.4(Max) x 4.3(Max) x 9.1(Max) mm
Construction:
N/A
Lead Diameter:
0.6 mm
Mica Capacitor - Standard Dipped - 7pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Search Keywords:
CD15CD070DO3F
IN STOCK:
1,700
Can Ship immediately
Manufacturer Stock:
8,000
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
100
$1.459
$145.900
300
$1.357
$407.100
500
$1.328
$664.000
1,000
$1.067
$1,067.000
2,500
$0.866
$2,165.000
5,000
$0.845
$4,225.000
7,500
$0.832
$6,240.000
10,000
+
$0.820
$8,200.000