CD30FD103FO3F
Cornell DubilierMica Capacitor - Standard Dipped - 10000pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD30FD103FO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
50
Lead Diameter:
1 mm
Capacitance Value:
0.01 uF
Lead Pitch For Radial:
11.1 mm
Dimension:
20.3(Max) x 8.6(Max) x 22.6(Max) mm
Family:
CD30
Construction:
N/A
This Cornell Dubilier CD30FD103FO3F mica capacitor is a high-quality, standard dipped capacitor with a capacitance of 10000pF (+/-1%) and a voltage rating of 500VDC. It is designed to operate in a wide temperature range from -55°C to 125°C with a temperature coefficient of 0 to 70ppm/°C. This RoHS-compliant capacitor is ideal for a variety of applications requiring precision and reliability.
Search Keywords:
CD30FD103FO3F
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
307
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$28.99
$28.990
5
$26.88
$134.400
25
$25.40
$635.000
50
$22.38
$1,119.000
100
$19.92
$1,992.000
250
$19.72
$4,930.000
500
+
$19.53
$9,765.000
Product Guides