CD30FD153JO3
Cornell DubilierMica Capacitor - Standard Dipped - 15000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD30FD153JO3
RoHS:
No
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Reel
Lead Diameter:
1 mm
Lead Pitch For Radial:
11.1 mm
Capacitance Value:
0.015 uF
Construction:
N/A
Family:
CD30
Dimension:
20.6(Max) x 9.9(Max) x 22.9(Max) mm
Mica Capacitor - Standard Dipped - 15000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords:
CD30FD153JO3
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
138
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$55.66
$55.660
5
$54.83
$274.150
10
$54.00
$540.000
13
$53.19
$691.470
25
$34.05
$851.250
38
$26.59
$1,010.420
50
+
$26.06
$1,303.000