CD30FD682JO3F
Cornell DubilierMica Capacitor - Standard Dipped - 6800pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD30FD682JO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
50
Lead Diameter:
1 mm
Lead Pitch For Radial:
11.1 mm
Construction:
N/A
Capacitance Value:
0.0068 uF
Family:
CD30
Dimension:
19.8(Max) x 7.6(Max) x 22.4(Max) mm
Mica Capacitor - Standard Dipped - 6800pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords:
CD30FD682JO3F
IN STOCK:
82
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$34.06
$34.060
5
$27.12
$135.600
10
$22.79
$227.900
13
$22.56
$293.280
25
$20.22
$505.500
38
$19.70
$748.600
50
+
$18.57
$928.500