CD5CC030DO3F
Cornell DubilierMica Capacitor - Miniature Dipped - 3pF (+/-) 0.5pF - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD5CC030DO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Family:
CD5
Capacitance Value:
3 pF
Dimension:
6.9(Max) x 2.8(Max) x 4.8(Max) mm
Construction:
N/A
Lead Pitch For Radial:
3 mm
Lead Diameter:
0.4 mm
The Cornell Dubilier CD5CC030DO3F is a miniature dipped mica capacitor with a capacitance of 3pF, with a tolerance of (+/-) 0.5pF. This capacitor is designed to withstand a maximum voltage of 300VDC and is suitable for use in temperatures ranging from -55°C to 125°C. With a temperature coefficient of -200 to 200ppm/°C, this capacitor demonstrates excellent stability across wide temperature ranges. Additionally, this product is compliant with RoHS regulations, ensuring its environmental friendliness and safety.
Search Keywords:
CD5CC030DO3F
IN STOCK:
1,095
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.637
$26.370
50
$2.338
$116.900
300
$2.235
$670.500
500
$2.185
$1,092.500
1,000
$2.164
$2,164.000
2,500
$2.142
$5,355.000
5,000
$2.121
$10,605.000
7,500
+
$2.099
$15,742.500