CD5EC200JO3
Cornell DubilierMica Capacitor - Miniature Dipped - 20pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD5EC200JO3
RoHS:
No
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
6.9(Max) x 3(Max) x 5.1(Max) mm
Lead Diameter:
0.4 mm
Construction:
N/A
Capacitance Value:
20 pF
Family:
CD5
Lead Pitch For Radial:
3 mm
Mica Capacitor - Miniature Dipped - 20pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Search Keywords:
CD5EC200JO3
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
360
Can Ship immediately
Manufacturer Stock:
1,050
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
10
$2.482
$24.820
25
$2.201
$55.025
100
$2.179
$217.900
500
$1.843
$921.500
1,000
+
$1.825
$1,825.000