CD5EC200JO3F
Cornell DubilierMica Capacitor - Miniature Dipped - 20pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD5EC200JO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Dimension:
6.9(Max) x 3(Max) x 5.1(Max) mm
Lead Diameter:
0.4 mm
Lead Pitch For Radial:
3 mm
Construction:
N/A
Capacitance Value:
20 pF
Family:
CD5
Mica Capacitor - Miniature Dipped - 20pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Search Keywords:
CD5EC200JO3F
IN STOCK:
600
Can Ship immediately
Manufacturer Stock:
3,966
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
100
$2.412
$241.200
300
$2.106
$631.800
500
$2.032
$1,016.000
1,000
$1.667
$1,667.000
2,500
$1.625
$4,062.500
5,000
$1.573
$7,865.000
7,500
$1.557
$11,677.500
10,000
+
$1.542
$15,420.000