CD5EC240JO3
Cornell DubilierMica Capacitor - Miniature Dipped - 24pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD5EC240JO3
RoHS:
No
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Lead Diameter:
0.4 mm
Lead Pitch For Radial:
3 mm
Construction:
N/A
Capacitance Value:
24 pF
Family:
CD5
Dimension:
6.9(Max) x 3(Max) x 5.1(Max) mm
The Cornell Dubilier CD5EC240JO3 is a high-quality mica capacitor designed for precision applications. This miniature dipped capacitor offers a capacitance of 24pF with a tolerance of (+/-) 5%. With a high voltage rating of 300VDC, this capacitor can operate in a wide temperature range from -55°C to 125°C. The temperature coefficient (TC) of -20 to 100ppm/°C ensures stable performance over varying temperatures. Perfect for demanding electronics projects where accuracy and reliability are essential, the CD5EC240JO3 mica capacitor from Cornell Dubilier is the ideal choice.
Search Keywords:
CD5EC240JO3
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.910
$291.000
300
$2.582
$774.600
500
$2.302
$1,151.000
1,000
$1.962
$1,962.000
2,500
$1.913
$4,782.500
5,000
$1.844
$9,220.000
7,500
$1.825
$13,687.500
10,000
+
$1.807
$18,070.000