CD5EC390JO3F
Cornell DubilierMica Capacitor - Miniature Dipped - 39pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD5EC390JO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Capacitance Value:
39 pF
Dimension:
6.9(Max) x 3.3(Max) x 5.3(Max) mm
Family:
CD5
Lead Diameter:
0.4 mm
Lead Pitch For Radial:
3 mm
Construction:
N/A
Mica Capacitor - Miniature Dipped - 39pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Search Keywords:
CD5EC390JO3F
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.58
$258.000
300
$2.46
$738.000
500
$2.27
$1,135.000
1,000
$1.86
$1,860.000
2,500
$1.81
$4,525.000
5,000
$1.77
$8,850.000
7,500
$1.74
$13,050.000
10,000
+
$1.71
$17,100.000