CD5FA181JO3F
Cornell DubilierMica Capacitor - Miniature Dipped - 180pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD5FA181JO3F
RoHS:
Yes
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Lead Diameter:
0.4 mm
Lead Pitch For Radial:
3 mm
Construction:
N/A
Capacitance Value:
180 pF
Dimension:
6.9(Max) x 4.6(Max) x 6.1(Max) mm
Family:
CD5
Mica Capacitor - Miniature Dipped - 180pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords:
CD5FA181JO3F
IN STOCK:
70
Can Ship immediately
Manufacturer Stock:
700
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
5
$8.555
$42.775
25
$5.979
$149.475
100
$5.469
$546.900
300
$5.242
$1,572.600
500
$5.184
$2,592.000
1,000
$4.992
$4,992.000
2,500
$4.942
$12,355.000
5,000
+
$4.892
$24,460.000