CD6FC101JO3
Cornell DubilierMica Capacitor - Miniature Dipped - 100pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD6FC101JO3
RoHS:
No
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Lead Diameter:
0.4 mm
Capacitance Value:
100 pF
Construction:
N/A
Dimension:
7(Max) x 2.4(Max) x 4.4(Max) mm
Lead Pitch For Radial:
4.4 mm
Family:
CD6
Mica Capacitor - Miniature Dipped - 100pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords:
CD6FC101JO3
IN STOCK:
1,310
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.11
$35.550
10
$6.79
$67.900
25
$6.69
$167.250
50
$6.59
$329.500
75
$6.49
$486.750
100
+
$6.39
$639.000