CDV16FF102JO3
Cornell DubilierMica Capacitor - Snubber & RF Applications - 1000pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CDV16FF102JO3
RoHS:
No
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack
50
Lead Diameter:
0.8 mm
Capacitance Value:
0.001 uF
Construction:
N/A
Dimension:
11.7(Max) x 4.4(Max) x 12.7(Max) mm
Lead Pitch For Radial:
5.9 mm
Family:
CDV16
Mica Capacitor - Snubber & RF Applications - 1000pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords:
CDV16FF102JO3
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
600
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$3.21
$160.500
100
$3.16
$316.000
250
$2.99
$747.500
500
$2.72
$1,360.000
1,000
$2.08
$2,080.000
2,500
$1.95
$4,875.000
5,000
$1.90
$9,500.000
7,500
+
$1.87
$14,025.000