help desk software
DATA SHEET

CDV16FF221JO3

Cornell Dubilier

Mica Capacitor - Snubber & RF Applications - 220pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CDV16FF221JO3
RoHS:
No
HTS:
8532290020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Capacitance Value:
220 pF
Construction:
N/A
Family:
CDV16
Lead Pitch For Radial:
5.9 mm
Dimension:
10.9(Max) x 3.8(Max) x 11.7(Max) mm
Lead Diameter:
0.8 mm
Mica Capacitor - Snubber & RF Applications - 220pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords:
CDV16FF221JO3
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 460
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.776
$88.800
250
$1.461
$365.250
500
$1.256
$628.000
1,000
$0.970
$970.000
2,500
$0.893
$2,232.500
5,000
$0.871
$4,355.000
7,500
$0.858
$6,435.000
10,000 +
$0.845
$8,450.000
Tools/3D Models